Toggle Switch (N.O.-N.C.) Single Pole Double Throw Toggle Screw 15 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell
1TL1-8F
You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$94.39 ea

1 ship on Jan. 29


  • Jameco Part no.: 1816204
  • Manufacturer: Honeywell
  • Manufacturer no.: 1TL1-8F
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $94.39
10+ $85.49
100+ $79.49

Request a Large Quantity Quote

Switch Toggle (ON) ON Single Pole Double Throw (SPDT) Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Actuator TypeToggle
Termination StyleScrew
Maximum Current Rating (A)15
Voltage Rating (DC)28
Voltage Rating (AC)115
Mounting StylePanel Mount
Actuator Length (inch)1.05
Maximum AC Voltage Rating230V
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product