Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Insulated Double Banana Jack Panel Mount Red/Black

You may also like:
GBRR2-R GBRR2-R
6883 6883
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
TL-034 TL-034
03-701A-R 03-701A-R

$4.45 ea

19 ship on Sep. 21
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.45
10+ $4.09

Request a Large Quantity Quote

Insulated Double Banana Jack

Features

  • Mounts in panels from .070" to .375" (1.60 mm to 9.53 mm)

Materials:

  • Banana Jack: Bright Tin Plated Brass
  • Mounting Base: Polycarbonate
  • Insulator: Polycarbonate
  • Lockwasher: Nickel Plated Steel
  • Hex Nut: 3/8" ¼ - 32 Nickel Plated Brass
  • Solder Turret: Bright Tin Plated Brass

Ratings

  • Operating Voltage: Hands free usage in controlled voltage environments: 2500Vrms maximum. (For CE compliance: not intended for hand-held use at voltages above 33Vrms/70 VDC)
  • Operating Temperature: +239°F (+115°C) Max.
  • Current: 15 Amperes


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product