Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$29.49 ea

197 ship on Sep. 23


  • Jameco Part no.: 1817477
  • Manufacturer: Honeywell
  • Manufacturer no.: 2TL1-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $29.49
25+ $26.69
125+ $24.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)20
Voltage Rating (DC)28
Product TypeStandard
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Actuator Length (inch)1.05
Maximum AC Voltage Rating230V
Maximum DC Voltage Rating250V
FamilyTL
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product