Toggle Switch Single Pole Toggle Quick Connect 15 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell
31NT91-7
You may also like:
SWM-127 SWM-127
R13-28A-01-R R13-28A-01-R
KN3-C-202P KN3-C-202P
66-1401 66-1401
KNS-1 W/6 KNS-1 W/6" LEAD
R13-28B-01 R13-28B-01

$17.89 ea

73 ship on Oct. 22


  • Jameco Part no.: 1818453
  • Manufacturer: Honeywell
  • Manufacturer no.: 31NT91-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $17.89
25+ $16.10
50+ $14.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle (ON) OFF (ON) Single Pole Double Throw (SPDT) Round Lever Quick Connector 15A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)15
Voltage Rating (DC)28
Product TypeStandard
Voltage Rating (AC)115
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleQuick Connect
Actuator Length (inch)0.68
Maximum AC Voltage Rating230V
Maximum DC Voltage Rating250V
FamilyNT
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32
Minimum Operating Temperature-40°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product