# of units | Price |
---|---|
1+ | $62.29 |
10+ | $56.39 |
100+ | $52.39 |
Specification | Value |
---|---|
Contact Form | 4PDT |
Switch Function | ON-ON |
Actuator Type | Lever |
Termination Style | Quick Connect |
Maximum Current Rating (A) | 20 |
Voltage Rating (DC) | 28 |
Mounting Style | Panel Mount |
Actuator Length (inch) | 0.68 |
Maximum AC Voltage Rating | 230V |
Body Orientation | Straight |
Bushing Type | Threaded |
Contact Material | Silver Cadmium Oxide |
Thread Size | 15/32-32 |