1/4" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP

$0.99 ea

706 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 182829
  • Manufacturer: Bourns
  • Manufacturer no.: 3362P-1-502VP
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

1/4" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 5K Ω
  • 10% tolerance
  • 1/2 watt
  • 1/4" square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3262P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyP
Resistance (Ohms)5000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Square
Number of Turns1
Actuator TypeTop Cross
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.77


Report a problem
Suggest a product