60W Soldering Station and Fume Extractor

You may also like:
468ESD 468ESD
76-3313010 76-3313010
WSA350F WSA350F
WSA350 WSA350

$74.95 ea

10 ship on Feb. 19


  • Jameco Part no.: 183169
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: 456DLX
  • HTS code: 8468801000
  • Electronics Parts Locator
# of units Price
1+ $74.95
5+ $65.95

Request a Large Quantity Quote

60 Watt Soldering Station and Fume Extractor

Soldering Station features:
  • Adjustable knob for temperature control
  • Temperature range: 500°F to 800°F
  • 3-wire grounded
  • Power consumption: 60W @ 650°F
  • Stability @ idle: ±9°F
Fume Extractor features:
  • Maximum air volume: 95/115 cfm
  • Wattage: 20-22W
  • Weight: 3.5 lbs.
  • Size: 6.38" x 7.78" x 4.72"
Includes:

Report a problem
Suggest a product
Specification Value
FamilyFume Extractor


Report a problem
Suggest a product