Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Connector Terminal Block 30 Position Screw Termination Right Angle T-DIN Rail

You may also like:
PA7DS PA7DS
A205108 A205108
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
6-140 6-140

$18.89 ea

211 ship on Sep. 30


  • Jameco Part no.: 1834189
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 914850
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $18.89
25+ $16.99
50+ $15.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Plug Connector Terminal Block 30 Position Screw Termination Right Angle T-DIN Rail

Ideal for testing purposes this 914850 PCB terminal block manufactured from ERNI Electronics will exceed your needs. This PL connector has 30 PL contacts. It has a plug type gender. This is a 1-row connector. It has a right angle body orientation. This product is 75 mm long, 110 mm tall and 99.7 mm deep. It uses the screw termination method.

Specifications

  • Type: Terminal Block
  • Gender: Plug
  • Number of Contacts: 30
  • Number of Rows: 1
  • Number of Circuits: 30
  • Termination Method: Screw
  • Body Orientation: Right Angle
  • Product Length (mm): 75
  • Product Depth (mm): 99.7
  • Product Height (mm): 110
  • Housing Color: Black
  • Mounting: T DIN Rail


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product