Sensors
Air Flow
Microbridge Airflow Sensor
Jameco Part no.:
1840255
Manufacturer:
Honeywell
Manufacturer p/n:
AWM2100VH
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543909500
Data Sheet (current)
[51 KB ]
You may also like:
AWM2300V
AWM3300V
AWM3100V
$185.89
ea
20 ship on Mar. 11
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$185.89
10+
$172.59
100+
$158.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
1840255
Manufacturer:
Honeywell
Manufacturer no.:
AWM2100VH
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543909500
Data Sheet (current)
[51 KB ]
Web Exclusive
# of units
Price
1+
$185.89
10+
$172.59
100+
$158.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Microbridge Airflow Sensor
Description
The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
AWM2100
Flow Range
-200SCCM to 200SCCM
Maximum Operating Supply Voltage
15V
Maximum Operating Temperature
85°C
Minimum Operating Supply Voltage
8V
Minimum Operating Temperature
-25°C
Mounting
Through Hole
Pin_Count
6
Product Height
31.5mm
Product Length
30.48mm
Product Type
Flow Sensor
Product Width
15.49mm
Sensor Type
Mass
Typical Operating Supply Voltage
10V
Maximum Operating Pressure
25Psi
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store