Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inrush Current Limiter 10 Ohms 20% 2A 8.5mm Radial

You may also like:
MKA-14103-1015-R MKA-14103-1015-R
MKC-27103 MKC-27103
RI-01CAA RI-01CAA
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

$0.75 ea

1,255 ship on Sep. 28
More Available – 4 weeks


  • Jameco Part no.: 1842736
  • Manufacturer: EPCOS
  • Manufacturer no.: B57153S100M51
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.55
100+ $0.39
500+ $0.33
1000+ $0.27

Request a Large Quantity Quote

Inrush Current Limiter 10 Ohms 20% 2A 8.5mm Radial

Specifications

  • Series: S153
  • R @ 25°C: 10 Ohms
  • Tolerance: ±20%
  • Current - Steady State Max: 2 A
  • R @ Current: 340 mOhms
  • Diameter: 0.335" (8.50 mm)
  • Lead Spacing: 0.197" (5 mm)
  • Approval Agency: UL


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C10
Tolerance±20%
B Parametern/a
Power Rating1400 mW
Package / CaseRadial
Body Diameter (mm)8.5
Current Rating2 A


Report a problem
Suggest a product