Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole

You may also like:
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
Price Reduced

$0.43 ea

5,707 ship on Dec. 19


  • Jameco Part no.: 1843131
  • Manufacturer: EPCOS
  • Manufacturer no.: B72220S151K101
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
120+ $0.43
600+ $0.37
3000+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120

Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole Bulk

Description

  • 200VDC
  • 150VAC
  • 8kA
  • Clamping Voltage: 240V

    Report a problem
    Suggest a product
  • Specification Value
    Transient Energy (J)85
    Clamping Voltage (V)395
    Clamping Current (A)100
    Maximum Surge Current8000A
    Lead StyleRadial
    Capacitance (pF)1160
    FamilyS20
    TechnologyMetal Oxide
    ESD ProtectionNo
    Rated AC Voltage (URac) (V)150
    Rated DC Voltage (URdc) (V)200
    Diameter (mm)21.5
    Operating Temperature-Min (Cel)-40°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    Lead Spacing (mm)10
    Width (mm)4.9
    Height (mm)25.5


    Report a problem
    Suggest a product