Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromechanical Relay Single Pole Double Throw [email protected]/[email protected] 960Ohm Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24

$1.75 ea

620 ship on Aug. 10
More Available – 3 weeks


  • Jameco Part no.: 184461
  • Manufacturer: Omron
  • Manufacturer no.: G5V-1-DC12
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
50+ $1.45

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 960Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 0.5A/1A
  • Size: 0.50"L x 0.30"W x 0.40"H
  • 6-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPDT
    Coil Voltage (DC)12
    Coil Resistance (ohms)960
    Contact Current0.5A/1A
    Contact Voltage125VAC/24VDC
    Pins6
    Body Length (mm)12.5
    Body Width (mm)7.5
    Body Height (mm)10
    FamilyG5V-1
    Maximum Pick-Up Voltage9.6VDC
    Minimum Dropout Voltage1.2VDC
    Operate Time5ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-30


    Report a problem
    Suggest a product