The PIC-STEP Motion Control Board is an integrated controller which includes both high-speed indexer functions and a power driver. It integrates seamlessly with our servo controller boards to allow you to easily control systems with both servo motors and steppers. The PIC-STEP Motion Control Board is supported by the same Windows test programs and software libraries used for our servo controllers.
Specifications
Motor Type: 2-Phase Stepper, (4, 6, or 8 wire)
Driver Rating: 2A per phase, 7.5 - 46 VDC
Controller Chip: PIC-STEP
Thermally protected bipolar chopper driver with full and half step modes
Speeds up to 50,000 steps per second
Trapezoidal and velocity profiling modes with 32 bit position register
Independent, software controllable running and holding current settings
Analog input for motor temperature sensing
Limit switch inputs, e-stop input, plus auxiliary inputs and outputs
May be used with external microstepping drivers
4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
Complete documentation and example software available