Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73B2ETTD100J RK73B2ETTD100J

$0.02 ea

25,000 ship on Nov. 18


  • Jameco Part no.: 1851528
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: CN1J4TTD104J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.017
25000+ $0.015
50000+ $0.013

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000

Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Description

  • 100,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Resistance Value100K Ohm
    Power Rating per Resistor1/16W
    Number of Resistors4
    FamilyCN
    TypeArray
    Circuit DesignatorISOL
    Number of Terminals8
    Temperature Coefficient±200ppm/°C
    Terminal Pitch0.8mm
    Termination StyleConcave
    Tolerance5%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingPaper Tape and Reel
    Case Size1206
    Case Size per Element0603
    Case StyleMolded
    Package/Case1206
    Product Depth1.6mm
    Product Height0.6mm
    Product Length3.2mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product