Snap Action Limit Switch SPDT ON-MOM 15A 125VAC Side Rotary (No Lever) Actuator

Honeywell
EX-AR20
You may also like:
V7-1B19D8-022 V7-1B19D8-022
1DM401 1DM401
V7-1C27E9-263 V7-1C27E9-263
1DM18 1DM18
V3-101 V3-101
V7-7B17D8 V7-7B17D8

$399.39 ea

17 ship on Sep. 23


  • Jameco Part no.: 1854518
  • Manufacturer: Honeywell
  • Manufacturer no.: EX-AR20
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $399.39
10+ $370.89
100+ $340.49

Request a Large Quantity Quote

Snap Action Limit Switch SPDT ON-MOM 15A 125VAC Side Rotary (No Lever) Actuator

Specifications

  • Circuit: SPDT (single pole double throw)
  • Switch Function: ON-(ON); ON-MOM (ON-Momentary)
  • Current Rating (Amps): 15A (AC), 500mA (DC)
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 125V
  • Actuator Type: Side Rotary - No Lever
  • Mounting Type: Chassis Mount
  • Termination Style: Screw Terminal
  • Features: Explosion Proof
  • Operating Force: 9.001 to 23gfm
  • Release Force: 4.500gfm
  • Pretravel: 0.219" (5.6mm)
  • Differential Travel: 0.007" (0.18mm)
  • Overtravel: 90°
  • Operating Temperature: -40°C to 71°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product