Capacitor 0.001 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.023 ea

4,000 ship on May. 25


  • Jameco Part no.: 1857903
  • Manufacturer: Murata
  • Manufacturer no.: GRM2165C1H102JA01D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
2175+ $0.023
10875+ $0.02
54375+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,175
Capacitor Ceramic 0.001uF 50 Volt C0G 5% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance0.001 µF
Voltage Rating50 VDC
Tolerance5%
DielectricC0G
Body Width2 mm
Package0805
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions2mm x 1.25mm x 0.6mm
Depth1.25 mm
Height0.6 mm
Product Length2 mm


Report a problem
Suggest a product