Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromechanical SIL Relay SPST-NO 500mA 5 Volt 500 Ohm Through Hole

You may also like:
6100-1X7R 6100-1X7R
HE3621A0500 HE3621A0500
PRMA1C24 PRMA1C24
BR-1050 BR-1050
D1A5000 D1A5000
SH1A05BW SH1A05BW
HE721C1200 HE721C1200

$1.15 ea

405 ship on Feb. 19
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.15
10+ $1.05
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Miniature SIL Relay Form A SPST-NO

Specifications

  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 200VDC
  • Contact current: 0.5A
  • Size: 0.75"L x 0.20"W x 0.30"H
  • 4-pin package
  • Recommended socket: 7-pin SIP socket (P/N: 2100339)

Features

  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage (DC)5
Coil Resistance (ohms)500
Maximum Current Rating (A)0.5
Maximum DC Voltage Rating200
Pins4
Size (L" x W" x H").75 x .20 x .30
Relay ConstructionNon-Latching
Product Length0.75
Product Depth0.2
Product Height0.3
FamilyHE3600


Report a problem
Suggest a product