Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bar 4-LED Dual-in-Line Yellow 583nm 38 mcd DIP-8

You may also like:
LTA-1000HR LTA-1000HR
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D
UL10000-HR RRAK UL10000-HR RRAK

$0.99 ea

59 ship on Aug. 14


  • Jameco Part no.: 1860467
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP2755
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75

Request a Large Quantity Quote

LED Bar 4-LED Dual-in-Line Yellow 583nm 38 mcd DIP-8

Specifications

  • Color: Yellow
  • Configuration: Single
  • Millicandela Rating: 38 mcd
  • Lens Style: Bar, single
  • Lens Size: 3mm diameter internal
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 60 mA
  • Mounting Type: Through Hole
  • Wavelength - Peak: 583 nm
  • Package: DIP-8


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
No. of LEDs4
LED Size.12" x .07"
Illuminated ColorYellow
Dimensions0.35"H x 0.35"W
ColorDiffused
Dominant Wavelength583 nm
Intensity70 mcd
Forward Voltage - Vf (Typ.)2.1 V
Forward Current - If (Typ.)25 mA
Lens TypeSquare
PackageDIP-8


Report a problem
Suggest a product