Pushbutton Switch (On-On) Single Pole Double Throw Round Plunger 0.1 Amp 28 Volt AC 28 Volt 0.4VA Momentary Contact V-Bracket Bracket Mount Through Hole

NKK Switches
M2B15AA5G13-FA
You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$11.49 ea

48 ship on Sep. 26


  • Jameco Part no.: 1866666
  • Manufacturer: NKK Switches
  • Manufacturer no.: M2B15AA5G13-FA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $11.49
25+ $10.39
50+ $9.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Push Button ON (ON) Single Pole Double Throw (SPDT) Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact V-Bracket Bracket Mount

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)0.1
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)28
Power Rating (VA)0.4
Mounting StylePC Thru-Hole
Number of Pins3
Length (inch)0.64
Depth (inch)0.31
Height (inch)1.005
Mechanical Life200000
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product