LED Rectangle Indicator Red Diffused 635nm 6mcd 2-Pin Radial

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
BL1.8-1.6GRN BL1.8-1.6GRN
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012

$0.39 ea

900 ship on Jan. 28
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.13
1000+ $0.11

Request a Large Quantity Quote

LED Rectangle Indicator Red Diffused 635nm 6mcd 2-Pin Radial

Specifications

  • Color: Red
  • Configuration: Standard
  • Lens Color: Red
  • Lens Transparency: Diffused
  • Millicandela Rating: 6 mcd
  • Lens Style: Rectangle with Flat Top
  • Lens Size: 6.22mm x 3.17mm
  • Voltage - Forward (Vf) (Typ): 2 V
  • Current - Test: 20 mA
  • Viewing Angle: 100°
  • Mounting Type: Through Hole
  • Wavelength - Peak: 635 nm
  • Package: Radial
  • Supplier Device Package: Rectangular
  • Height (Max): 7.11mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product