Relays
Power
SPDT Electromechanical Relay 8 Amps DC/10 Amps AC 5 Volt 63 Ohm
View larger image
Jameco Part no.:
187151
Manufacturer:
Omron
Manufacturer p/n:
G5LE-1-DC5
HTS code:
8536410020
Data Sheet (current)
[142 KB ]
You may also like:
JS1-12V-F
T9AP1D52-48-03
VS-12STBU-5-IO2(ERI-FGW)
JS1F-B-24V-F-H194
HSINDA 953-1C12DM-R
JS1-5V-F
$1.25
ea
246 ship on Jan. 18
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.25
10+
$1.15
50+
$1.05
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
187151
Manufacturer:
Omron
Manufacturer no.:
G5LE-1-DC5
HTS code:
8536410020
Data Sheet (current)
[142 KB ]
# of units
Price
1+
$1.25
10+
$1.15
50+
$1.05
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
5VDC SPDT Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPDT
Coil voltage: 5VDC
Coil resistance: 63Ω
Contact voltage: 120VAC/30VDC
Contact current: 10A/8A
Size: 0.90"L x 0.65"W x 0.75"H
5-pin package
Mechanical life: 10 million operations
Electrical life: 100,000 operations
Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Coil Voltage (DC)
5
Contact Form
SPDT
Coil Resistance (ohms)
63
Current Rating
10 A
Termination
5-Pin
Size (L" x W" x H")
0.90 x 0.65 x 0.75
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
SPDT Electromechanical Relay 8 Amps DC/10 Amps AC 5 Volt 63 Ohm
Image is representative only