Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Infrared LED 935nm 2-Pin T1

Optek Technology
OP166W
You may also like:
LTE-4206 LTE-4206
LTL-293SJW LTL-293SJW
LTL-1CHEE LTL-1CHEE
QEE122 QEE122
OP291A OP291A
QED234 QED234

$1.99 ea

90 ship on Aug. 10


  • Jameco Part no.: 1872020
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP166W
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.79
750+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Infrared LED 935nm 2-Pin T1



Specifications

  • Illumination Color: Infrared
  • Wavelength: 935 nm
  • Mounting Style: Through Hole
  • Forward Current: 20mA
  • Forward Voltage: 1.6V
  • Viewing Angle: 60°
  • Operating Temperature: -40°C to 100°C
  • Power Rating: 100mW
  • Rise Time: 1000ns

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP166W
    TypeIrLED
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo
    Viewing Angle90°
    LED MaterialGaAs
    Lens AppearanceColored Non Diffused
    Lens Dimensions3.05mmx3.05mmx3.05mm
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    Maximum Forward Voltage per Color1.6V
    Maximum Power Dissipation100mW
    Peak Wavelength935 nm
    Reverse Voltage2V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.94mm
    Product Height3.94mm
    Product Length3.94mm
    Product TypeLED


    Report a problem
    Suggest a product