Infrared LED 890nm 2-Pin T1-3/4

Optek Technology Rohs logo
OP295A
You may also like:
LTE-4206 LTE-4206
LTL-293SJW LTL-293SJW
QED234 QED234
QEE122 QEE122
OP291A OP291A
QEE113 QEE113

$1.59 ea

48 ship on May. 13


  • Jameco Part no.: 1872193
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP295A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

Infrared LED 890nm 2-Pin T1-3/4



Specifications

  • Illumination Color: Infrared
  • Wavelength: 890nm
  • Forward Current: 100mA
  • Forward Voltage: 4V
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole
  • Package: T1-3/4
  • Rise Time: 500ns
  • Fall Time: 250ns

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP295A
    TypeIrLED
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo
    Viewing Angle20°
    LED MaterialAlGaAs
    Lens Dimensions4.95mmx4.95mmx7.62mm
    Lens Shape TypeCircular
    Maximum Forward Current150mA
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation1110mW
    Peak Wavelength890 nm
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.97mm
    Product Height8.64mm
    Product Length5.97mm
    Product TypeLED


    Report a problem
    Suggest a product