Phototransistor Chip Silicon NPN Transistor 935nm 2-Pin T-1

Optek Technology
OP506A
You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$1.59 ea

110 ship on Sep. 20


  • Jameco Part no.: 1872281
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP506A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Phototransistor Chip Silicon 935nm 2-Pin T-1


PHOTOTRANSISTOR

Report a problem
Suggest a product
Specification Value
FamilyOP506
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength935nm
Lens ColorBlue
Maximum Dark Current100nA
Maximum Light Current4300uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialSilicon
Product Width4.19mm(Max)
Product Height5.08mm(Max) + 0.76mm
Product Length4.19mm(Max)
Product TypePhototransistor


Report a problem
Suggest a product