Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
G5V-2-DC12 G5V-2-DC12
G8P-1A4P-DC9 G8P-1A4P-DC9
JS1-5V-F JS1-5V-F
LEG-12F-R LEG-12F-R

$2.49 ea

185 ship on Sep. 23


  • Jameco Part no.: 187240
  • Manufacturer: Omron
  • Manufacturer no.: G5V-1-DC5
  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
50+ $2.09
100+ $1.89

Request a Large Quantity Quote

Low Signal Miniature Relay SPDT 1A 5 Volt Through Hole

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 166.7Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 0.5A/1A
  • Size: 0.50"L x 0.30"W x 0.40"H
  • 6-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T5C-105L3H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product