Specification | Value |
---|---|
Product Type | Photodiode |
Package | 5mm, T-1 3/4 |
Polarity | n/a |
Maximum Collector Emitter Voltage | n/a |
Maximum Emitter Collector Voltage | n/a |
Peak Wavelength | 890 nm |
Lens Color | Black |
Maximum Dark Current | 60 nA |
Maximum Light Current | 15 uA |
Maximum Rise Time | 5 ns(Typ) |
Maximum Fall Time | 5 ns(Typ) |
Maximum Power Dissipation | 100 mW |
Mounting | .1"LS |
Pins | 2 |