# of units | Price |
---|---|
1+ | $2.59 |
10+ | $2.35 |
100+ | $1.95 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 288 |
Contact Current | 0.5A/2A |
Contact Voltage | 125VAC/30VDC |
Pins | 8 |
Body Length (mm) | 20.5 |
Body Width (mm) | 10.1 |
Body Height (mm) | 11.5 |
Family | G5V-2 |