Photodetector 3-Pin TO-18

Optek Technology
OPL801
You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999

$6.29 ea

187 ship on Dec. 1


  • Jameco Part no.: 1873920
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPL801
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
10+ $6.29
50+ $5.69
250+ $5.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photodetector 3-Pin TO-18


OPTO DEVICE-OPTO DEVICE: MISC

Report a problem
Suggest a product
Specification Value
Product TypeLOGIC OUTPUT
Package3mm, T-1
Maximum Rise Time70 ns
Maximum Fall Time70 ns
Maximum Power Dissipation120 mW
MountingThrough Hole
Pin Count3
Maximum Propagation Delay Time5000ns(Typ)
Operating Supply Voltage-Min (V)4.5
ShapeROUND
Infrared RangeYES
ConfigurationCOMPLEX
Number of Functions1
Operating Temperature-Max (Cel)110
Supply Current15mA
Operating Temperature-Min (Cel)-55
Additional FeatureTTL COMPATIBLE
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
ApplicationGENERAL PURPOSE
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
Output Current-Max (mA)100
Product Height6.86mm(Max)
Product Length5.84mm(Max)


Report a problem
Suggest a product