Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red Uni-Color LED 623nm 2-Pin T1 Tape and Reel

Optek Technology
OVLBR4C7
You may also like:
LTE-4206 LTE-4206
LTL-293SJW LTL-293SJW
LTL-1CHEE LTL-1CHEE
QEE122 QEE122
OP291A OP291A
QED234 QED234

$0.45 ea

278 ship on Aug. 17


  • Jameco Part no.: 1874017
  • Manufacturer: Optek Technology
  • Manufacturer no.: OVLBR4C7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
115+ $0.45
575+ $0.36
2875+ $0.32

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115

Red Uni-Color LED 623nm 2-Pin T1 Tape and Reel



Specifications

  • Illumination Color: Red
  • Wavelength: 623nm
  • Luminous Intensity: 3700mcd
  • Mounting Style: Through Hole
  • Forward Current: 20mA
  • Forward Voltage: 2V
  • LED Size: T1 (3mm)
  • Lens Dimensions: 3mm
  • Lens Shape: Dome
  • Lens Color: Water Clear
  • Operating Temperature: -40°C to 100°C
  • Viewing Angle: 45°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product