# of units | Price |
---|---|
11810+ | $0.005 |
59050+ | $0.004 |
118100+ | $0.003 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (ohm) | 2000 |
Working Voltage (V) | 50 |
Rated Power Dissipation (P) (W) | 0.063 |
Tolerance (%) | 5 |
Size Code | 0402 |
Temperature Coefficient (ppm/Cel) | 200 |
Mounting Feature | SURFACE MOUNT |
Resistor Type | RESISTOR |
Terminal Finish | MATTE TIN |
Package Shape | RECTANGULAR PACKAGE |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 155 |
Technology | METAL GLAZE/THICK FILM |
Additional Feature | STANDARD: MIL-R-55342F |
Rated Temperature (Cel) | 70 |
Terminal Shape | WRAPAROUND |
Packing Method | TR, PUNCHED PAPER, 7 INCH |
Part Number Type | PART |
Manufacturer Series | RK73B |
JESD-97 Code | e3 |