# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.09 |
5000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (ohm) | 4700 |
Working Voltage (V) | 200 |
Rated Power Dissipation (P) (W) | 0.25 |
Tolerance (%) | 5 |
Size Code | 1206 |
Temperature Coefficient (ppm/Cel) | 200 |
Mounting Feature | SURFACE MOUNT |
Resistor Type | RESISTOR |
Terminal Finish | TIN LEAD |
Package Shape | RECTANGULAR PACKAGE |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 155 |
Technology | METAL GLAZE/THICK FILM |
Rated Temperature (Cel) | 70 |
Terminal Shape | WRAPAROUND |
Packing Method | TR, PUNCHED PAPER, 7 INCH |
Part Number Type | PART |
Manufacturer Series | RK73B |