ABS Plastic Speedy Box Enclosure 6.0"L x 3.5"W x 1.9"D

You may also like:
H2853-R H2853-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
H2505-R H2505-R

$4.95 ea

109 ship on Feb. 26
2,091 ship on Mar. 12


  • Jameco Part no.: 18893
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: H2851-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
250+ $2.95

Request a Large Quantity Quote

ABS Plastic Enclosure


The box most preferred by major electronics magazines because of quality & versatility


High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Inside Dimensions: 6.0"L x 3.5"W x 1.9"D
  • Outer Dimensions: 6.2"L x 3.75"W x 2.25"D
  • Color: Black
  • Compatible with prototyping board P/N 105153 / P/N 263215

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBox
    Length (in.)6
    Width (in.)3.5
    Height (in.)1.9
    MaterialABS Plastic
    ColorGRAY
    Additional FeatureSpeedy


    Report a problem
    Suggest a product