Resistor Thick Film 0805 56.2K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

You may also like:
ERJ-3GEYJ471V ERJ-3GEYJ471V
RK73B2BTTD100J RK73B2BTTD100J
RK73H1ETTP1003F RK73H1ETTP1003F
RK73H1ETTP15R0F RK73H1ETTP15R0F
RK73H1ETTP3570F RK73H1ETTP3570F
ERJ-2GEJ103X ERJ-2GEJ103X

$0.01 ea

5,000 ship on Jan. 21


  • Jameco Part no.: 1890658
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2ATTD5622F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0805 56.2K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)56200
Working Voltage (V)150
Rated Power Dissipation (P) (W)0.125
Tolerance (%)1
Size Code0805
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishMATTE TIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product