DC Fan Ball 24 Volt Flange Mount

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
JF0825B2H-005-065R JF0825B2H-005-065R
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF1238B2MR-R JF1238B2MR-R
AD0424HB-G70-LF AD0424HB-G70-LF

$8.95 ea

117 ship on Nov. 19
594 ship on Mar. 6


  • Jameco Part no.: 189861
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: JF0625B2M-005-065R
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 130mA
  • Air Flow: 18 CFM
  • Noise: 28.5 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 10" length
  • Agency Approvals: UL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage (VDC)24
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Air Flow (CFM)18
    BearingBall
    Current (mA)130
    Power (Watts)1.56
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)31.3
    Connection (Leads)10"
    Product TypeFan
    FamilyJF


    Report a problem
    Suggest a product