AC to DC Wall Adapter Transformer Single Output 15 Volt 0.5 Amp 7.5 Watt

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$7.95 ea

81 ship on Nov. 15


  • Jameco Part no.: 189982
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU150050E3031
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

7.5 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.3" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .8 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A).5
Maximum Output Power (W)7.5
AC Power CordNo
FamilyDCU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product