Varistor Metal Oxide 300 Volt AC 385 Volt 1200 Amp 470 Volt Through Hole

You may also like:
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K

$0.49 ea

8,991 ship on Jan. 20
More Available – 5 weeks


  • Jameco Part no.: 1911631
  • Manufacturer: EPCOS
  • Manufacturer no.: S07K300
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.29
100+ $0.17
500+ $0.14
1000+ $0.11

Request a Large Quantity Quote

Varistor 300V 1200A Single Circuit Through Hole Disc 7mm

Specifications

  • Maximum AC Volts: 300 V
  • Maximum DC Volts: 385 V
  • Varistor Voltage (Min): 423 V
  • Varistor Voltage (Typ): 470 V
  • Varistor Voltage (Max): 775 V
  • Current - Surge: 1.2 kA
  • Energy: 23 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 100 pF @ 1 kHz
  • Operating Temperature: -40°C to 105°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc 7mm


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)300
Continuous DC Voltage (Vm)385
Transient Energy (J)23
Clamping Voltage (V)775
Clamping Current (A)10
Maximum Surge Current1200
Lead StyleRadial
Capacitance (pF)90
FamilyS07
TechnologyMetal Oxide
ESD ProtectionNo
Rated AC Voltage (URac) (V)300
Rated DC Voltage (URdc) (V)385
Diameter (mm)9
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)5
Width (mm)4.5
Height (mm)11


Report a problem
Suggest a product