Key Lock Switch (One-On) On Single Pole 3 Throw 45° Flat Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount Through Hole

You may also like:
IG-406D-2341 IG-406D-2341
Y1001U2C103LQ Y1001U2C103LQ
S126-2 S126-2
2SWK231AL101 2SWK231AL101

$26.89 ea

2 ship on May. 20


  • Jameco Part no.: 1914921
  • Manufacturer: NKK Switches
  • Manufacturer no.: SK14DG13
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
5+ $26.89
25+ $24.29
50+ $22.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Key Lock ON ON ON Single Pole Triple Throw (SP3T) 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycle Panel Mount/Through Hole

Report a problem
Suggest a product
Specification Value
Contact FormSP3T
Terminal TypePC Pins


Report a problem
Suggest a product