Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC W78C032 8-bit MCU for 80C32 Series MPUs 44-pin PLCC

Nuvoton Technology
W78C032C40PL
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
AT89C2051-24PU AT89C2051-24PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$2.29 ea

120 ship on Aug. 12


  • Jameco Part no.: 1917582
  • Manufacturer: Nuvoton Technology
  • Manufacturer no.: W78C032C40PL
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
25+ $2.29
125+ $1.99
625+ $1.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
MCU 8-bit W78 8051 CISC ROMLess 5 Volt 44-Pin PLCC


IC,W78C032C40PL,W78C32CP-40 PB -FREE VERSION

Report a problem
Suggest a product
Specification Value
Supplier PackageQCCJ
Temperature GradeCOMMERCIAL
Clock/Crystal Freq-Max (fclk) (MHz)40
Supply Voltage-Nom (Vsup) (V)5
JESD-30 CodeS-PQCC-J44
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Number of Terminals44
External Data Bus Width8
Package StyleCHIP CARRIER
Seated Height-Max (mm)4.699
Surface MountYES
Package Body MaterialPLASTIC/EPOXY
Package ShapeSQUARE
Number of I/O Lines32
Terminal Pitch (mm)1.27
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
ADC ChannelsNO
DAC ChannelsNO
DMA ChannelsNO
PWM ChannelsNO
Terminal FormJ BEND
Terminal PositionQUAD
Speed (MHz)40
Bit Size8
Length (mm)16.59
Width (mm)16.59
Address Bus Width (bits)16
Microcontroller TypeMICROCONTROLLER
Lead FreeYES
TechnologyCMOS


Report a problem
Suggest a product