TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $42.20 |
10+ | $38.40 |
20+ | $31.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 5 |
Additional Output Voltages (VDC) | 10.2 to 12 |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.87 |
Width (inch) | 2.77 |
Height (inch) | 1.37 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 60 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.1 |
Efficiency (%) | 83 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLN-100 |
Number of Outputs | 1 |