AC to DC LED Driver Enclosed Power Supply 75W with PFC Function

You may also like:
PLC-100-15 PLC-100-15
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15
LPV-35-15 LPV-35-15

$42.20 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1918841
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-100-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $42.20
10+ $38.40

Request a Large Quantity Quote

75W Enclosed LED Power Supply with PFC Function



15 Volts @ 5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
  • Size: 3.0" x 2.6" x 3.6"
  • Weight: 0.7 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)5
    Additional Output Voltages (VDC)12.8 to 15
    Input Voltage (VAC)90 to 264
    Output Connector TypeStripped and Tinned
    Length (inch)7.87
    Width (inch)2.78
    Height (inch)1.38
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)75
    Input Frequency47 to 63
    Maximum Input Current (A)0.9
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    FamilyPLN-100
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product