Solenoid 12VDC Stroke Push .26A 45 Ohms 6 Oz. Force 0.125" Stroke

You may also like:
SH-T2551L SH-T2551L
413 413
412 412
SMT-1325L12STD-R SMT-1325L12STD-R
SH-T2551 SH-T2551
SMO-0837S12STD-R SMO-0837S12STD-R

$7.95 ea

55 ship on May. 18


  • Jameco Part no.: 1919203
  • Manufacturer: Ledex/Johnson Electric
  • Manufacturer no.: SOL-102
  • HTS code: 8481809035
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $6.95
25+ $5.95

Request a Large Quantity Quote

12VDC Stroke Push Solenoid

Features:
  • Coil Resistance: 45Ω
  • Power Consumption: 7.3W
  • Stroke: 0.125 inches
  • Size: 1.0" length x 0.5" diameter
  • Shaft Diameter: 0.060"
  • Weight: 0.1 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeStroke-Push
    Voltage Rating12 VDC
    Coil Resistance45 Ohm
    Holding Force ([email protected])0.5
    Stroke0.125
    Shaft Diameter0.06 in.
    Power Rating7.3 W
    Weight0.10 lbs.
    Diameter0.5 in.
    Length1 in.


    Report a problem
    Suggest a product