# of units | Price |
---|---|
2085+ | $0.024 |
10425+ | $0.021 |
52125+ | $0.019 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Supplier Package | SOT-23 |
Peak Repetitive Reverse Voltage | 75 V |
DC Forward Current | 0.2 A |
Peak Forward Voltage | 1.25 V |
Mounting | Surface Mount |
Pin_Count | 3 |
Packaging | Tape and Reel |
Family | BAS16L |
Product Length | 2.9mm |
Product Width | 1.3mm |
Product Height | 0.94mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 0.5 A |
Peak Reverse Current | 1uA |
Peak Reverse Recovery Time | 6ns |
Type | Switching Diode |
Configuration | Single |