Soldering Equipment
Irons
100 Watt 700 Degree F Heavy Duty Soldering Iron With CT6F7 Tip
View larger image
Jameco Part no.:
192081
Manufacturer:
Weller/Cooper Industries
Manufacturer p/n:
W100PG
HTS code:
8515110000
Data Sheet (current)
[42 KB ]
You may also like:
CL-1
SUPERPASE 258VL
XY-207ESD
SIA60T
200GX-25W
PES51
Price Reduced
$61.25
ea
2 ship on Feb. 25
623 ship on Mar. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$61.25
5+
$56.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
192081
Manufacturer:
Weller/Cooper Industries
Manufacturer no.:
W100PG
HTS code:
8515110000
Data Sheet (current)
[42 KB ]
# of units
Price
1+
$61.25
5+
$56.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Weller W100PG 100W Soldering Iron
Features
Heavy Duty 3-Wire Grounded Soldering Iron
Uses "Closed loop" method of controlling maximum tip temperature
Portable line-voltage iron (No base station required)
Stainless steel modular plug-in heater for greater efficiency and versatility
Nominal heat-up time with 700°F tip is 110 seconds
Uses CT series tips
Heating element type: Nichrome wound, plug-in
Length of iron: 4.5"
Overall length: 9"
Chisel-type tip width: 0.37"
Weight: 0.7 lbs.
Applications
Large Transistor Removal
Amplifier Repair
Stained Glass soldering
Copper Foil soldering
Includes
CT6F7 0.375" screwdriver tip
Iron stand
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage (VAC)
120
Power (Watts)
100
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
100 Watt 700 Degree F Heavy Duty Soldering Iron With CT6F7 Tip
Image is representative only