Diode Zener Single 3.3 Volt 5% 300mW 3-Pin SOT-23

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
TZMB16-GS08 TZMB16-GS08
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A

$0.04 ea

Call 1-800-831-4242


  • Jameco Part no.: 1924985
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBZ5226BLT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.038
15000+ $0.034
30000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Diode Zener Single 3.3 Volt 5% 300mW 3-Pin SOT-23

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are we

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage3.3
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation300mW
Maximum Reverse Leakage Current25uA
Maximum Zener Impedance28Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyMMBZ5226BL
Product TypeZener
Product Width1.3mm
Product Height0.94mm
Product Length2.9mm
Pin_Count3
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product