Diode Zener Single 15 Volt 5% 300mW 3-Pin SOT-23

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
TZMB16-GS08 TZMB16-GS08
BZX84C3V0-7 BZX84C3V0-7
NMBZ5V6ALTI NMBZ5V6ALTI
1N5226B 1N5226B

$0.03 ea

93,000 ship on Nov. 18


  • Jameco Part no.: 1925064
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBZ5245BLT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1565+ $0.032
7825+ $0.028
39125+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,565

Diode Zener Single 15 Volt 5% 300mW 3-Pin SOT-23

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are wel

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage15
Maximum Power Dissipation (W)0.3
Zener Voltage Tolerance5%
Test Current8.5mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance16 Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyMMBZ5245BL
Product TypeZener
Product Width1.3mm
Product Height0.94mm
Product Length2.9mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product