Diode Zener Single 18 Volt 5% 300mW 3-Pin SOT-23

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.03 ea

132,000 ship on Sep. 23


  • Jameco Part no.: 1925072
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBZ5248BLT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.03
15000+ $0.026
30000+ $0.023

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Diode Zener Single 18 Volt 5% 300mW 3-Pin SOT-23

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are wel

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage18
Zener Voltage Tolerance5%
Test Current7mA
Maximum Power Dissipation300mW
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance21Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyMMBZ5248BL
Product TypeZener
Product Width1.3mm
Product Height0.94mm
Product Length2.9mm
Pin_Count3
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product