Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fluke 175 6000-Count Digital Multimeter

You may also like:
FLUKE-179 ESFP FLUKE-179 ESFP
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$299.99 ea

2 ship on Sep. 28
More Available – 2 weeks


  • Jameco Part no.: 192655
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-175 ESFP
  • Electronics Parts Locator

Fluke 175 6000-Count Digital Multimeter

Fluke Part No. 1564551

Features

  • True RMS reading
  • Min./Max./Average functions
  • Auto hold and manual hold
  • IEC 1010 rating Cat IV 600V/Cat III 1000V
  • Resolution: 100µV minimum
  • DC/AC voltage ranges: 600mV to 1000V
  • DC/AC current ranges: 60mA to 10A
  • Resistance ranges: 600Ω to 50MΩ
  • Capacitance ranges: 1000 µF to 10,000 µF
  • Frequency ranges: (voltage input) 2 Hz to 100 kHz; (current input) 2Hz to 30kHz
  • Temperature ranges: -40°C to +400°C (-40°F to +752°F)
  • Basic DC accuracy of 0.15%
  • Lifetime manufacturer's warranty
  • Size: 6.3"L x 3.3"W x 9.2"H
  • Weight: 1.5 lbs.
  • Agency Approvals: UL, CSA, TUV, VDE (pending)


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count1999
FunctionVoltage, Current, Resistance, Capacitance, Frequency, Continuity, Diode Test
AutorangeYES
Frequency Ranges (Hz)99.99 to 99.99k
Capacitance Ranges (uF)1000n to 9999u
True RMSYES
Voltage Range (VDC)600m to 1000
Voltage Range (VAC)600m to 1000
DC Current Range (A)60m to 10
AC Current Range (A)60m to 10
Resistance Range (Ohms)600 to 50M
StyleHandheld


Report a problem
Suggest a product