Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 2 Amps 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

You may also like:
MDR-60-24 MDR-60-24
HDR-60-24 HDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
Slashed Prices - Limited Quantity

$21.95 ea

Ship on Nov. 9

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 192681
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-4524
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $21.95
10+ $18.95

Request a Large Quantity Quote

48W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 2 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
  • Size: 3.0" x 2.6" x 3.6"
  • Weight: 0.7 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)2.00
Maximum Output Power (W)48.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.07 x 2.64 x 3.66
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.50
FamilyDR-45
Efficiency (%)80
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
ColorWhite


Report a problem
Suggest a product