Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

80mm 12V DC Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
Slashed Prices - Limited Quantity

$9.95 ea

1 ship on Feb. 21


  • Jameco Part no.: 1928100
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812XB-F71DS(M)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

80mm 12V DC Brushless Tubeaxial Fan

Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 1500mA
  • Air Flow: 99 CFM
  • Noise: 57dBA
  • Size: 80 x 80 x 38mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm80
    Width - mm80
    Depth - mm38
    Air Flow (CFM)99
    BearingBall
    Current (mA)1500
    Agency ApprovalsUL/CE/TUV
    Noise (dBA)57
    Connection (Leads)12"
    Power (Watts)18
    Speed6200


    Report a problem
    Suggest a product