Wire Jumper Kit 350pc 22 AWG 14 Lengths 10 Colors

You may also like:
WJW-70B-5 WJW-70B-5
VMA427 VMA427
RS002C RS002C
WJW009N WJW009N
WJW-60P-R WJW-60P-R
FIT0365 FIT0365

$12.95 ea

819 ship on Sep. 16
4,500 ship on Nov. 1


  • Jameco Part no.: 19290
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WJW-60B-R
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

350-Piece Jumper Wire Kit

This wire jumper kit comes complete with preformed and pre-stripped 22 AWG solid jumper wires in 10 colors and 14 different lengths from 0.1" to 5". This jumper wire is perfect for breadboard projects that typically use 22 gauge solid wire. The wire is tinned copper and PVC insulated, and the ends are stripped 0.25" and bent 90° on both ends. There are 25 of each length for a total of 350 pieces. The wires are organized in a durable clear plastic case. A 350 piece wire jumper refill pack (no case, P/N 20080) is also available.

Kit Contains

  • (1) clear plastic case with dividers
  • (25) 0.1" (no insulation)
  • (25) 0.2" (red)
  • (25) 0.3" (orange)
  • (25) 0.4" (yellow)
  • (25) 0.5" (green)
  • (25) 0.6" (blue)
  • (25) 0.7" (violet)
  • (25) 0.8" (gray)
  • (25) 0.9" (white)
  • (25) 1.0" (brown)
  • (25) 2.0" (red)
  • (25) 3.0" (orange)
  • (25) 4.0" (yellow)
  • (25) 5.0" (green)


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire


Report a problem
Suggest a product